Direct



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Entaniya | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi Camera | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Cover Included | |
Material | Metal, Aluminum | |
Color | Clear, Black | |
Thickness | - | |
Features | Waterproof | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |



