
6A-061WP18-002 | |
|---|---|
DigiKey Part Number | 3209-6A-061WP18-002-ND |
Manufacturer | |
Manufacturer Product Number | 6A-061WP18-002 |
Description | ACDC DSKTP/WALL MT ADP 18V 5.94W |
Customer Reference | |
Detailed Description | 18V 5.94 W AC/DC External Desktop, Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 5.94 W |
Manufacturer ENG ELECTRIC CO., LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop, Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Size / Dimension 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, PSE, TUV, UL |
Voltage - Output 18V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 330mA |
| Box: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 10 | 12,60400 € | 126,04 € |
| 180 | 10,88722 € | 1 959,70 € |
| 540 | 9,87583 € | 5 332,95 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 16,04400 € |

