AZ675DP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AZ675DP-8
AZ675DP Top
AZ675DP Bottom

675CR-6ENRUS.01 H/A

DigiKey Part Number
547-675CR-6ENRUS.01H/A-ND
Manufacturer
Manufacturer Product Number
675CR-6ENRUS.01 H/A
Description
BATT ZINC AIR 1.4V COIN 11.6MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coin, 11.6mm Zinc Air 1.4 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
-
Weight
1.9 g
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,96000 €13,96 €
1211,38750 €136,65 €
609,98067 €598,84 €
1089,51157 €1 027,25 €
2528,87381 €2 236,20 €
5048,38405 €4 225,56 €
1 0087,92133 €7 984,70 €
Manufacturers Standard Package
Unit Price without VAT:13,96000 €
Unit Price with VAT:16,75200 €