Parametric Equivalent

AC675EZ-6 | |
|---|---|
DigiKey Part Number | AC675EZ-6-ND |
Manufacturer | |
Manufacturer Product Number | AC675EZ-6 |
Description | BATTERY ZINC AIR 1.4V COIN |
Customer Reference | |
Detailed Description | Coin, 11.6mm Zinc Air 1.4 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 0.46" Dia x 0.21" H (11.6mm x 5.4mm) |
Part Status Obsolete | Termination Style Requires Holder |
Battery Chemistry | Weight 2.85 g |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 675CR-6ENRUS.01 H/A | Energizer Battery Company | 45 | 547-675CR-6ENRUS.01H/A-ND | 14,54000 € | Parametric Equivalent |














