
TMT182B-AAA1AABA1 | |
---|---|
DigiKey Part Number | 4614-TMT182B-AAA1AABA1-ND |
Manufacturer | |
Manufacturer Product Number | TMT182B-AAA1AABA1 |
Description | TEMP. TRANS. TMT182B FORM B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog -40°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 10V ~ 36V | |
Resolution | - | |
Features | Programmable Limit | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 114,75000 € | 114,75 € |
5 | 107,63800 € | 538,19 € |
10 | 104,98700 € | 1 049,87 € |
25 | 101,81280 € | 2 545,32 € |
Unit Price without VAT: | 114,75000 € |
---|---|
Unit Price with VAT: | 137,70000 € |