
TMT127-J41FGA | |
|---|---|
DigiKey Part Number | 4614-TMT127-J41FGA-ND |
Manufacturer | |
Manufacturer Product Number | TMT127-J41FGA |
Description | TEMPERATURE TRANSMITTER RTD 4-WI |
Customer Reference | |
Detailed Description | Temperature Sensor PT100 0.01°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | PT100 | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 12V ~ 35V | |
Resolution | 0.01°C | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | DIN Rail | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,86000 € | 131,86 € |
| Unit Price without VAT: | 131,86000 € |
|---|---|
| Unit Price with VAT: | 158,23200 € |

