
RIA46-A1A1A | |
|---|---|
DigiKey Part Number | 4614-RIA46-A1A1A-ND |
Manufacturer | |
Manufacturer Product Number | RIA46-A1A1A |
Description | MULTI METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | Multiple | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.551" (14.00mm) | |
Output Type | Analog, Relay | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,19000 € | 413,19 € |
| Unit Price without VAT: | 413,19000 € |
|---|---|
| Unit Price with VAT: | 495,82800 € |

