
RN42-AA1BU | |
|---|---|
DigiKey Part Number | 4614-RN42-AA1BU-ND |
Manufacturer | |
Manufacturer Product Number | RN42-AA1BU |
Description | ACTIVE BARRIER PUSH-IN BOTTOM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA (Configurable) | |
Isolation | 3000VAC (Test) | |
Features | - | |
Voltage - Supply | 24 ~ 230VAC/VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,16000 € | 143,16 € |
| Unit Price without VAT: | 143,16000 € |
|---|---|
| Unit Price with VAT: | 171,79200 € |

