
C4070A.41.10 | |
|---|---|
DigiKey Part Number | W127-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4070A.41.10 |
Description | CABLE 9COND 22AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.249" (6.32mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,73801 € | 738,01 € |
| 2 000 | 0,70117 € | 1 402,34 € |
| 3 000 | 0,68031 € | 2 040,93 € |
| 5 000 | 0,65473 € | 3 273,65 € |
| 7 000 | 0,63830 € | 4 468,10 € |
| 10 000 | 0,62235 € | 6 223,50 € |
| Unit Price without VAT: | 0,73801 € |
|---|---|
| Unit Price with VAT: | 0,88561 € |



