3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2528A.41.10

DigiKey Part Number
C2528AG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2528A.41.10
Description
CABLE 3COND 20AWG GRAY SHLD 500'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1340,62000 €340,62 €
2323,89500 €647,79 €
3314,42333 €943,27 €
5304,77000 €1 523,85 €
Manufacturers Standard Package
Unit Price without VAT:340,62000 €
Unit Price with VAT:408,74400 €