2 Conductor Multi-Conductor Cable Gray 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2409A.41.10

DigiKey Part Number
C2409-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2409A.41.10
Description
CABLE 2COND 14AWG GRAY 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.326" (8.28mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1137,71000 €137,71 €
2131,01500 €262,03 €
3127,23000 €381,69 €
5122,59000 €612,95 €
7119,60857 €837,26 €
10116,51400 €1 165,14 €
25108,85800 €2 721,45 €
50103,33540 €5 166,77 €
Manufacturers Standard Package
Unit Price without VAT:137,71000 €
Unit Price with VAT:165,25200 €