
C1705.25.02 | |
|---|---|
DigiKey Part Number | C1705W-25-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1705.25.02 |
Description | CABLE SPKR 4COND 16AWG WHT 500' |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Speaker Cable White 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.222" (5.64mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0210" (0.533mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,31667 € | 3 958,38 € |
| Unit Price without VAT: | 0,31667 € |
|---|---|
| Unit Price with VAT: | 0,38000 € |


