
C1644A.18.10 | |
|---|---|
DigiKey Part Number | C1644AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1644A.18.10 |
Description | CABLE 4COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.255" (6.48mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0290" (0.737mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,08000 € | 78,08 € |
| 2 | 74,31000 € | 148,62 € |
| 3 | 72,17667 € | 216,53 € |
| 5 | 69,56000 € | 347,80 € |
| 7 | 67,88143 € | 475,17 € |
| 10 | 66,13800 € | 661,38 € |
| 25 | 61,82720 € | 1 545,68 € |
| 50 | 58,71820 € | 2 935,91 € |
| 100 | 55,73360 € | 5 573,36 € |
| Unit Price without VAT: | 78,08000 € |
|---|---|
| Unit Price with VAT: | 93,69600 € |

