
C1326.18.03 | |
|---|---|
DigiKey Part Number | C1326.18.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1326.18.03 |
Description | TEST LEAD 20AWG 1500V RED 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 41/36 Red 1500V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 500.0' (152.4m) | |
Voltage | 1500V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,06243 € | 1 560,75 € |
| Unit Price without VAT: | 0,06243 € |
|---|---|
| Unit Price with VAT: | 0,07492 € |


