
C0783A.41.10 | |
|---|---|
DigiKey Part Number | C0783A-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0783A.41.10 |
Description | CABLE 6COND 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,64000 € | 804,64 € |
| 2 | 764,68500 € | 1 529,37 € |
| 3 | 742,06667 € | 2 226,20 € |
| 5 | 714,33000 € | 3 571,65 € |
| 7 | 696,50857 € | 4 875,56 € |
| 10 | 678,00100 € | 6 780,01 € |
| Unit Price without VAT: | 804,64000 € |
|---|---|
| Unit Price with VAT: | 965,56800 € |


