
C0457A.41.10 | |
|---|---|
DigiKey Part Number | C0457AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0457A.41.10 |
Description | CABLE 3COND 16AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.255" (6.48mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,74000 € | 437,74 € |
| 2 | 416,18000 € | 832,36 € |
| 3 | 403,97667 € | 1 211,93 € |
| 5 | 398,54400 € | 1 992,72 € |
| Unit Price without VAT: | 437,74000 € |
|---|---|
| Unit Price with VAT: | 525,28800 € |

