
C0457A.41.10 | |
---|---|
DigiKey Part Number | C0457AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0457A.41.10 |
Description | CABLE 3CON 16AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.255" (6.48mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,75014 € | 750,14 € |
2 000 | 0,71269 € | 1 425,38 € |
3 000 | 0,69148 € | 2 074,44 € |
5 000 | 0,66548 € | 3 327,40 € |
7 000 | 0,64877 € | 4 541,39 € |
10 000 | 0,63331 € | 6 333,10 € |
Unit Price without VAT: | 0,75014 € |
---|---|
Unit Price with VAT: | 0,90017 € |