
01776.35.03 | |
---|---|
DigiKey Part Number | 01776.35.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01776.35.03 |
Description | WELD CABLE 2AWG 600V RED |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Welding Wire 625/30 Red 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 625/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.465" (11.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-172 Class K | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 2,03685 € | 30 552,75 € |
Unit Price without VAT: | 2,03685 € |
---|---|
Unit Price with VAT: | 2,44422 € |
