AA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-AA1-270-3E4-D11E-R2

DigiKey Part Number
2879-ME-AA1-270-3E4-D11E-R2-ND
Manufacturer
Manufacturer Product Number
ME-AA1-270-3E4-D11E-R2
Description
SOM ARRIA 10 10AS027 2GB
Customer Reference
Detailed Description
- Embedded Module ARM® Dual-Core Cortex-A9 1.5GHz 2GB 16GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enclustra FPGA Solutions
Series
-
Packaging
Box
Part Status
Obsolete
Module/Board Type
FPGA Core
Core Processor
ARM® Dual-Core Cortex-A9
Co-Processor
-
Speed
1.5GHz
Flash Size
16GB
RAM Size
2GB
Connector Type
168 Pin
Size / Dimension
2.910" L x 2.130" W (74.00mm x 54.00mm)
Operating Temperature
0°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.