
| 6355-0001-04 | |
|---|---|
| DigiKey Part Number | 4414-6355-0001-04-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6355-0001-04 | 
| Description | CONN D-SUB PLUG 37POS SOLDER CUP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 37 Position D-Sub Plug, Male Pins Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pins | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 4 (DC, C) | |
| Contact Type | Signal | |
| Flange Feature | Cable Side (4-40) | |
| Termination | Solder Cup | |
| Primary Material | Metal | |
| Shell Material, Finish | Steel, Tin Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | - | |
| Backset Spacing | - | |
| Features | Assembly, Grounding Indents | |
| Voltage Rating | - | |
| Color | Black | |
| Contact Form | Stamped | |
| Dielectric Material | Polybutylene Terephthalate (PBT) | |
| Wire Gauge | - | |
| Contact Material | Copper Alloy | |
| Operating Temperature | -55°C ~ 105°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,85000 € | 2,85 € | 
| 10 | 2,42900 € | 24,29 € | 
| 30 | 2,24767 € | 67,43 € | 
| 50 | 2,16780 € | 108,39 € | 
| 100 | 2,06430 € | 206,43 € | 
| 250 | 1,93500 € | 483,75 € | 
| 500 | 1,84262 € | 921,31 € | 
| 1 000 | 1,75473 € | 1 754,73 € | 
| 2 500 | 1,64497 € | 4 112,43 € | 
| Unit Price without VAT: | 2,85000 € | 
|---|---|
| Unit Price with VAT: | 3,42000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France