
EM9201V12WS7 | |
|---|---|
DigiKey Part Number | 2651-EM9201V12WS7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM9201V12WS7 |
Description | IC RF TXRX ISM>1GHZ DIE |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz ISM 2.4GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -83dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 14mA | |
Current - Transmitting | 13.5mA ~ 14mA | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

