
RSCVN4735R5G08012T | |
|---|---|
DigiKey Part Number | 604-RSCVN4735R5G08012TTR-ND - Tape & Reel (TR) 604-RSCVN4735R5G08012TCT-ND - Cut Tape (CT) 604-RSCVN4735R5G08012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCVN4735R5G08012T |
Description | CAP 47MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 30Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30Ohm |
Manufacturer Elna America | Lifetime @ Temp. 1000 Hrs @ 70°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Radial, Can - SMD |
Capacitance 47 mF | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,62400 € | 16,24 € |
| 50 | 1,33400 € | 66,70 € |
| 100 | 1,24430 € | 124,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,13370 € | 340,11 € |
| 600 | 1,07953 € | 647,72 € |
| 900 | 1,05239 € | 947,15 € |
| 1 500 | 1,02232 € | 1 533,48 € |
| 2 100 | 1,00473 € | 2 109,93 € |
| 3 000 | 0,98782 € | 2 963,46 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,82000 € |

