Contactor 3PST-NO (3 Form A) 40 A 120VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS340-30UL-120V-AC/DC

DigiKey Part Number
5132-VS340-30UL-120V-AC/DC-ND
Manufacturer
Manufacturer Product Number
VS340-30UL-120V-AC/DC
Description
DIN CONT 3X40A NO 120V AC/DC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 120VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
ELKO EP North America
Contact Rating (Current)
40 A
Series
Switching Voltage
440VAC - Nom
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Mounting Type
DIN Rail
Coil Power
5VA
Coil Voltage
120VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,00000 €57,00 €
1051,29900 €512,99 €
2548,44920 €1 211,23 €
5046,16900 €2 308,45 €
10043,88920 €4 388,92 €
Unit Price without VAT:57,00000 €
Unit Price with VAT:68,40000 €