
FACILB15P390-221133G | |
|---|---|
DigiKey Part Number | 3831-FACILB15P390-221133G-ND |
Manufacturer | |
Manufacturer Product Number | FACILB15P390-221133G |
Description | FFC CABLE IRISO IMSA-11501S OR |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly 15.35" (390.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length | 15.35" (390.00mm) | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,15200 € | 83,04 € |
| Unit Price without VAT: | 4,15200 € |
|---|---|
| Unit Price with VAT: | 4,98240 € |

