ASR6601, Ra-08H, RP2040 - LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASR6601, Ra-08H, RP2040 - LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board
CRT01259B
CRT01259B

CRT01259B-002

DigiKey Part Number
5131-CRT01259B-002-ND
Manufacturer
Manufacturer Product Number
CRT01259B-002
Description
Lora RA-08H Dev Board 915MHz
Customer Reference
Detailed Description
ASR6601, Ra-08H, RP2040 - LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elecrow
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; LoRa® (LoRaWAN®)
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ASR6601, Ra-08H, RP2040
Note
-
RF Type
LoRa® (LoRaWAN®)
RF Frequency
915MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,06000 €17,06 €
Manufacturers Standard Package
Unit Price without VAT:17,06000 €
Unit Price with VAT:20,47200 €