
9E133030CC | |
|---|---|
DigiKey Part Number | 2615-9E133030CC-ND |
Manufacturer | |
Manufacturer Product Number | 9E133030CC |
Description | NON SILICONE THERMAL PASTE/ GREA |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Grease 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELBA LUBES | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -31°F ~ 302°F (-35°C ~ 150°C) | |
Color | Translucent | |
Thermal Conductivity | - | |
Features | Odorless | |
Shelf Life | 36 Months ~ 60 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - |
| Retail Package: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| 2 | 16,06500 € | 32,13 € |
| 3 | 15,29667 € | 45,89 € |
| 4 | 14,53250 € | 58,13 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 20,19600 € |

