
9E160530CC | |
|---|---|
DigiKey Part Number | 2615-9E160530CC-ND |
Manufacturer | |
Manufacturer Product Number | 9E160530CC |
Description | NON SILICONE HEAT SINK PASTE/ GR |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Compound 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELBA LUBES | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Non-Silicone Compound | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | - | |
Color | White | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | 36 Months ~ 60 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,71000 € | 23,71 € |
| Unit Price without VAT: | 23,71000 € |
|---|---|
| Unit Price with VAT: | 28,45200 € |

