
DS50BK22C01E2 | |
---|---|
DigiKey Part Number | 6254-DS50BK22C01E2-ND |
Manufacturer | |
Manufacturer Product Number | DS50BK22C01E2 |
Description | 50 mm industry sensor, 1m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ElastiSense Sensor Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Capacitive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | 0 V ~ 5 V | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 12V ~ 24V | |
Mounting Type | Through Hole | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 534,44000 € | 534,44 € |
10 | 507,72200 € | 5 077,22 € |
20 | 480,99950 € | 9 619,99 € |
50 | 454,27720 € | 22 713,86 € |
100 | 427,55500 € | 42 755,50 € |
Unit Price without VAT: | 534,44000 € |
---|---|
Unit Price with VAT: | 641,32800 € |