New at DigiKey
DS250BK22C03C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS250BK21C03E2

DigiKey Part Number
6254-DS250BK21C03E2-ND
Manufacturer
Manufacturer Product Number
DS250BK21C03E2
Description
250 mm industry sensor, 3m cable
Customer Reference
Detailed Description
Capacitive Sensor Linear Position Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ElastiSense Sensor Technology
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Capacitive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
4mA ~ 20mA
Output Signal
-
Actuator Type
-
Linearity
-
Resistance Tolerance
-
Voltage - Supply
12V ~ 24V
Mounting Type
Through Hole
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ElastiSense Sensor Technology
A separate 72,87 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1658,94000 €658,94 €
10625,99800 €6 259,98 €
20593,05050 €11 861,01 €
50560,10300 €28 005,15 €
100527,15580 €52 715,58 €
Unit Price without VAT:658,94000 €
Unit Price with VAT:790,72800 €