
ETL17J103 | |
|---|---|
DigiKey Part Number | 5082-ETL17J103-ND |
Manufacturer | |
Manufacturer Product Number | ETL17J103 |
Description | THERMISTOR, EPOXY, 10K OHM 5% 15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3320K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,31200 € | 6,56 € |
| 10 | 1,24900 € | 12,49 € |
| 25 | 1,17440 € | 29,36 € |
| 50 | 1,12340 € | 56,17 € |
| 100 | 1,07690 € | 107,69 € |
| 500 | 0,98326 € | 491,63 € |
| 1 000 | 0,94841 € | 948,41 € |
| 5 000 | 0,87825 € | 4 391,25 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,77600 € |

