

LTC2641CDD-12#PBF | |
---|---|
DigiKey Part Number | LTC2641CDD-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2641CDD-12#PBF |
Description | IC DAC 12BIT V-OUT 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2641CDD-12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,36000 € | 8,36 € |
10 | 5,66700 € | 56,67 € |
25 | 4,96480 € | 124,12 € |
121 | 4,08256 € | 493,99 € |
363 | 3,79579 € | 1 377,87 € |
Unit Price without VAT: | 8,36000 € |
---|---|
Unit Price with VAT: | 10,03200 € |