Socket Contact Tin Crimp 12-14 AWG Signal, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin Crimp 12-14 AWG Signal, Stamped
ecomate® Family Overview

SS12A1T

DigiKey Part Number
889-1689-2-ND - Tape & Reel (TR)
889-1689-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS12A1T
Description
CONN SOCKET 12-14AWG TIN CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 12-14 AWG Signal, Stamped
Datasheet
 Datasheet
EDA/CAD Models
SS12A1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12-14 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39300 €3,93 €
250,36800 €9,20 €
500,35060 €17,53 €
1000,33380 €33,38 €
2500,31288 €78,22 €
5000,29794 €148,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,28371 €283,71 €
2 0000,27017 €540,34 €
3 0000,26254 €787,62 €
5 0000,25325 €1 266,25 €
7 0000,24731 €1 731,17 €
10 0000,24117 €2 411,70 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €