
HN0201600022 | |
---|---|
DigiKey Part Number | 889-HN0201600022TR-ND - Tape & Reel (TR) 889-HN0201600022CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN0201600022 |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
10 | 0,76800 € | 7,68 € |
25 | 0,71960 € | 17,99 € |
50 | 0,68520 € | 34,26 € |
100 | 0,65240 € | 65,24 € |
250 | 0,61152 € | 152,88 € |
500 | 0,58230 € | 291,15 € |
1 000 | 0,55448 € | 554,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,52802 € | 1 056,04 € |
4 000 | 0,50283 € | 2 011,32 € |
6 000 | 0,48866 € | 2 931,96 € |
10 000 | 0,47137 € | 4 713,70 € |
14 000 | 0,46033 € | 6 444,62 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,08000 € |