A64-114-271P521 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 120
Unit Price: 9,24000 €
Datasheet
Image for A64-114-271P521 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A64-114-271P521

DigiKey Part Number
A64-114-271P521-ND
Manufacturer
Manufacturer Product Number
A64-114-271P521
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.528" (13.40mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
-
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
-
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes