A63-114-213N491 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 2 066
Unit Price: 5,35000 €
Datasheet

Similar


HARTING
In Stock: 60
Unit Price: 4,67000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 2,90888 €
Datasheet

Parametric Equivalent


Taoglas Limited
In Stock: 300
Unit Price: 3,90000 €
Datasheet
A63-114-213N491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A63-114-213N491

DigiKey Part Number
A63-114-213N491-ND
Manufacturer
Manufacturer Product Number
A63-114-213N491
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.530" (13.45mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon; Polyester
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes