36 Position Housing for Non-Gendered Contacts Connector Gray Free Hanging (In-Line) Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

519-036-000-435

DigiKey Part Number
151-519-036-000-435-ND
Manufacturer
Manufacturer Product Number
519-036-000-435
Description
519 SERIES RACK & PANEL CONNECTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36 Position Housing for Non-Gendered Contacts Connector Gray Free Hanging (In-Line) Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
519-036-000-435 Models
Product Attributes
Filter Similar Products
Category
Pitch
0.150" (3.81mm)
Manufacturer
EDAC Inc.
Number of Rows
5
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Connector Usage
Receptacle
Part Status
Active
Features
Backshell, Jackscrew
Connector Type
Housing for Non-Gendered Contacts
Color
Gray
Connector Style
Rack and Panel
Note
Contacts Sold Separately
Number of Positions
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2538,58480 €964,62 €
Manufacturers Standard Package
Unit Price without VAT:38,58480 €
Unit Price with VAT:46,30176 €