
| 892-005-541-104 | |
|---|---|
| DigiKey Part Number | 151-892-005-541-104-ND | 
| Manufacturer | |
| Manufacturer Product Number | 892-005-541-104 | 
| Description | CONN EDGE SINGLE FML 5POS 0.100 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 892-005-541-104 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EDAC Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Card Type | Non Specified - Single Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | 5 | |
| Number of Positions | 5 | |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
| Number of Rows | 1 | |
| Pitch | 0.100" (2.54mm) | |
| Read Out | Single | |
| Features | - | |
| Mounting Type | Through Hole | |
| Termination | Wire Wrap | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Contact Type | Cantilever | |
| Color | Black | |
| Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia | |
| Operating Temperature | -40°C ~ 125°C | |
| Material - Insulation | Polyphenylene Sulfide (PPS) | |
| Termination Rows | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 35,70360 € | 892,59 € | 
| Unit Price without VAT: | 35,70360 € | 
|---|---|
| Unit Price with VAT: | 42,84432 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France