
857-046-400-204 | |
|---|---|
DigiKey Part Number | 151-857-046-400-204-ND |
Manufacturer | |
Manufacturer Product Number | 857-046-400-204 |
Description | CONN EDGE DUAL FMALE 46POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 46 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 857-046-400-204 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Black |
Number of Positions/Bay/Row 23 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia |
Number of Positions 46 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 74,12000 € | 1 853,00 € |
| Unit Price without VAT: | 74,12000 € |
|---|---|
| Unit Price with VAT: | 88,94400 € |

