
746-120-541-206 | |
|---|---|
DigiKey Part Number | 151-746-120-541-206-ND |
Manufacturer | |
Manufacturer Product Number | 746-120-541-206 |
Description | CONN EDGE DUAL FML 120POS 0.125 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 746-120-541-206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 60 | |
Number of Positions | 120 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.125" (3.18mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Wire Wrap | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,82480 € | 345,62 € |
| Unit Price without VAT: | 13,82480 € |
|---|---|
| Unit Price with VAT: | 16,58976 € |

