
746-018-520-206 | |
|---|---|
DigiKey Part Number | 151-746-018-520-206-ND |
Manufacturer | |
Manufacturer Product Number | 746-018-520-206 |
Description | CONN EDGE DUAL FMALE 18POS 0.125 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 746-018-520-206 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 9 | Color Black |
Number of Positions 18 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,59800 € | 89,95 € |
| Unit Price without VAT: | 3,59800 € |
|---|---|
| Unit Price with VAT: | 4,31760 € |

