
698C124-615-211 | |
|---|---|
DigiKey Part Number | 151-698C124-615-211TR-ND - Tape & Reel (TR) 151-698C124-615-211CT-ND - Cut Tape (CT) 151-698C124-615-211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 698C124-615-211 |
Description | 690 SERIES 24 PIN USB TYPE-C CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 698C124-615-211 Models |
Category | Termination Solder |
Manufacturer EDAC Inc. | Features Board Guide, Solder Retention |
Series | Operating Temperature -40°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 698C124-215-211 | EDAC Inc. | 989 | 151-698C124-215-211CT-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00500 € | 20,05 € |
| 25 | 1,87920 € | 46,98 € |
| 50 | 1,78940 € | 89,47 € |
| 100 | 1,70380 € | 170,38 € |
| 250 | 1,59708 € | 399,27 € |
| 500 | 1,52086 € | 760,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,44829 € | 1 448,29 € |
| 2 000 | 1,37922 € | 2 758,44 € |
| 3 000 | 1,34035 € | 4 021,05 € |
| 5 000 | 1,29295 € | 6 464,75 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,83200 € |

