
690-009-521-013 | |
|---|---|
DigiKey Part Number | 151-1128-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 690-009-521-013 |
Description | CONN RCPT USB3.0 TYPEA 9POS R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690-009-521-013 Models |
Category | Termination Solder |
Manufacturer EDAC Inc. | Features Board Lock |
Series | Operating Temperature -30°C ~ 80°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.8A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 9 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 0,78594 € | 825,24 € |
| Unit Price without VAT: | 0,78594 € |
|---|---|
| Unit Price with VAT: | 0,94313 € |

