
687N0222A011L2E | |
---|---|
DigiKey Part Number | 151-687N0222A011L2E-ND |
Manufacturer | |
Manufacturer Product Number | 687N0222A011L2E |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 1 pos Male Magnetic DC Connector 3.94' (1.20m) |
Datasheet | Datasheet |
EDA/CAD Models | 687N0222A011L2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to 1 pos Male Magnetic DC Connector | |
Length | 3.94' (1.20m) | |
Cable Type | Round | |
Color | - | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 12,30940 € | 1 230,94 € |
Unit Price without VAT: | 12,30940 € |
---|---|
Unit Price with VAT: | 14,77128 € |