662-009-364-045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
cms-in-stock: 83
Unit Price: 4,57000 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 92
Unit Price: 4,57000 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 3,98280 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 69
Unit Price: 3,43000 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 3,78680 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 3,98280 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 4,20430 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 4,32940 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 4,20430 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 4,32940 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 5,02360 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 5,02360 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 5,14660 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 5,02360 €
Datasheet
662-009-364-045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

662-009-364-045

cms-digikey-product-number
151-662-009-364-045-ND
cms-manufacturer
cms-manufacturer-product-number
662-009-364-045
cms-description
CONN D-SUB RCPT 9POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
cms-customer-reference
cms-detailed-description
9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
cms-eda-cad-models
662-009-364-045 Models
Product Attributes
Type
cms-description
Select All
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Mounting Brackets, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
1004,20430 €420,43 €
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,20430 €
Unit Price with VAT:5,04516 €