
638-M15-232-BN1 | |
|---|---|
DigiKey Part Number | 151-638-M15-232-BN1-ND |
Manufacturer | |
Manufacturer Product Number | 638-M15-232-BN1 |
Description | CONN D-SUB HD RCPT 15P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-M15-232-BN1 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,94000 € | 49,40 € |
| 25 | 4,63000 € | 115,75 € |
| 50 | 4,40880 € | 220,44 € |
| 110 | 4,17018 € | 458,72 € |
| 330 | 3,85915 € | 1 273,52 € |
| 550 | 3,72262 € | 2 047,44 € |
| 1 100 | 3,54512 € | 3 899,63 € |
| 2 530 | 3,34304 € | 8 457,89 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,97200 € |

