
637-W44-221-012 | |
|---|---|
DigiKey Part Number | 151-637-W44-221-012-ND |
Manufacturer | |
Manufacturer Product Number | 637-W44-221-012 |
Description | CONN D-SUB HD PLUG 44P VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 637-W44-221-012 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A per Contact |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 11,40942 € | 4 107,39 € |
| Unit Price without VAT: | 11,40942 € |
|---|---|
| Unit Price with VAT: | 13,69130 € |

