44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

634-M44-263-WN1

DigiKey Part Number
151-634-M44-263-WN1-ND
Manufacturer
Manufacturer Product Number
634-M44-263-WN1
Description
CONN D-SUB HD RCPT 44P R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
634-M44-263-WN1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
5A per Contact
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Color
White
Number of Rows
3
Contact Form
Machined
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3008,88377 €2 665,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,88377 €
Unit Price with VAT:10,66052 €