633-026-563-043 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 34,10540 €
Datasheet

Similar


HARTING
In Stock: 70
Unit Price: 35,06000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 21
Unit Price: 10,63000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 9,97000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 5,24550 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 7,90175 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 11,00811 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 15,04794 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 6,82250 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 10,93731 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 14,32140 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 14,07723 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 7,86457 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 13,58168 €
Datasheet
Image for 633-026-563-043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

633-026-563-043

DigiKey Part Number
633-026-563-043-ND
Manufacturer
Manufacturer Product Number
633-026-563-043
Description
CONN D-SUB HD PLG 26POS R/A SLDR
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable