
| 630-M37-340-BN4 | |
|---|---|
| DigiKey Part Number | 151-630-M37-340-BN4-ND | 
| Manufacturer | |
| Manufacturer Product Number | 630-M37-340-BN4 | 
| Description | CONN D-SUB RCPT 37POS R/A SOLDER | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 630-M37-340-BN4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Receptacle, Female Sockets | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 4 (DC, C) | |
| Contact Type | Signal | |
| Flange Feature | Housing/Shell (4-40) | |
| Termination | Solder | |
| Shell Material, Finish | Steel, Nickel Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 5A | |
| Backset Spacing | 0.370" (9.40mm) | |
| Features | Mounting Brackets, Shielded | |
| Voltage Rating | - | |
| Color | Black | |
| Contact Form | Machined | |
| Dielectric Material | Polyamide (PA6T), Nylon 6T | |
| Wire Gauge | - | |
| Contact Material | Copper Alloy | |
| Operating Temperature | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 11,60160 € | 3 480,48 € | 
| Unit Price without VAT: | 11,60160 € | 
|---|---|
| Unit Price with VAT: | 13,92192 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France