
833-021-524-604 | |
---|---|
cms-digikey-product-number | 151-833-021-524-604-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 833-021-524-604 |
cms-description | 833 HIGH TEMP' SERIES (.156" (3. |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 21 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Green |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 833-021-524-604 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 21 | |
Number of Positions | 21 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 1 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Diallyl Phthalate (DAP) | |
Termination Rows | 1 | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
25 | 28,83160 € | 720,79 € |
Unit Price without VAT: | 28,83160 € |
---|---|
Unit Price with VAT: | 34,59792 € |